
RC0603FR-073R32L | |
|---|---|
DigiKey Part Number | 311-3.32HRTR-ND - Tape & Reel (TR) 311-3.32HRCT-ND - Cut Tape (CT) 311-3.32HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-073R32L |
Description | RES 3.32 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.32 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-073R32L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23700 | kr.2.37 |
| 25 | kr.0.17680 | kr.4.42 |
| 50 | kr.0.14480 | kr.7.24 |
| 100 | kr.0.11990 | kr.11.99 |
| 250 | kr.0.09460 | kr.23.65 |
| 500 | kr.0.08012 | kr.40.06 |
| 1.000 | kr.0.06891 | kr.68.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05106 | kr.255.30 |
| 10.000 | kr.0.04591 | kr.459.10 |
| 15.000 | kr.0.04340 | kr.651.00 |
| 25.000 | kr.0.04069 | kr.1,017.25 |
| 35.000 | kr.0.03914 | kr.1,369.90 |
| 50.000 | kr.0.03768 | kr.1,884.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


