
RC0603FR-0738R3L | |
|---|---|
DigiKey Part Number | 311-38.3HRTR-ND - Tape & Reel (TR) 311-38.3HRCT-ND - Cut Tape (CT) 311-38.3HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-0738R3L |
Description | RES 38.3 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 38.3 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-0738R3L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-0738R3L | YAGEO | 9.745 | 13-AC0603FR-0738R3LCT-ND | kr.0.64000 | Similar |
| CRCW060338R3FKEA | Vishay Dale | 35.925 | 541-38.3HCT-ND | kr.0.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.16000 | kr.1.60 |
| 25 | kr.0.12040 | kr.3.01 |
| 50 | kr.0.09620 | kr.4.81 |
| 100 | kr.0.07820 | kr.7.82 |
| 250 | kr.0.06024 | kr.15.06 |
| 500 | kr.0.05012 | kr.25.06 |
| 1.000 | kr.0.04237 | kr.42.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03006 | kr.150.30 |
| 10.000 | kr.0.02653 | kr.265.30 |
| 15.000 | kr.0.02481 | kr.372.15 |
| 25.000 | kr.0.02295 | kr.573.75 |
| 35.000 | kr.0.02189 | kr.766.15 |
| 50.000 | kr.0.02089 | kr.1,044.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


