
RC0603FR-0733RP | |
|---|---|
DigiKey Part Number | YAG1299TR-ND - Tape & Reel (TR) YAG1299CT-ND - Cut Tape (CT) YAG1299DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-0733RP |
Description | RES 33 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-0733RP Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings 7C1 RoHS w/out Exemption (100% Pb-Free) |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRG0603F33R | TE Connectivity Passive Product | 11.067 | 1712-CRG0603F33RCT-ND | kr.0.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.21200 | kr.2.12 |
| 25 | kr.0.15640 | kr.3.91 |
| 50 | kr.0.12700 | kr.6.35 |
| 100 | kr.0.10380 | kr.10.38 |
| 250 | kr.0.08152 | kr.20.38 |
| 500 | kr.0.06884 | kr.34.42 |
| 1.000 | kr.0.05878 | kr.58.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04052 | kr.202.60 |
| 10.000 | kr.0.03621 | kr.362.10 |
| 15.000 | kr.0.03412 | kr.511.80 |
| 25.000 | kr.0.03185 | kr.796.25 |
| 35.000 | kr.0.03056 | kr.1,069.60 |
| 50.000 | kr.0.02934 | kr.1,467.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

