39 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603DR-0739RL

DigiKey Part Number
13-RC0603DR-0739RLTR-ND - Tape & Reel (TR)
13-RC0603DR-0739RLCT-ND - Cut Tape (CT)
13-RC0603DR-0739RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603DR-0739RL
Description
RES 39 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
39 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603DR-0739RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.28800kr.2.88
25kr.0.21800kr.5.45
50kr.0.17940kr.8.97
100kr.0.14870kr.14.87
250kr.0.11896kr.29.74
500kr.0.10180kr.50.90
1.000kr.0.08827kr.88.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06684kr.334.20
10.000kr.0.06064kr.606.40
15.000kr.0.05762kr.864.30
25.000kr.0.05435kr.1,358.75
35.000kr.0.05248kr.1,836.80
50.000kr.0.05072kr.2,536.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000