
RC0402JR-073R3L | |
|---|---|
DigiKey Part Number | 311-3.3JRTR-ND - Tape & Reel (TR) 311-3.3JRCT-ND - Cut Tape (CT) 311-3.3JRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-073R3L |
Description | RES 3.3 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-073R3L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402JR-073R3L | YAGEO | 14.467 | 13-AC0402JR-073R3LCT-ND | kr.0.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.14700 | kr.1.47 |
| 25 | kr.0.10760 | kr.2.69 |
| 50 | kr.0.08580 | kr.4.29 |
| 100 | kr.0.06920 | kr.6.92 |
| 250 | kr.0.05308 | kr.13.27 |
| 500 | kr.0.04410 | kr.22.05 |
| 1.000 | kr.0.03699 | kr.36.99 |
| 5.000 | kr.0.02595 | kr.129.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02276 | kr.227.60 |
| 20.000 | kr.0.02025 | kr.405.00 |
| 30.000 | kr.0.01903 | kr.570.90 |
| 50.000 | kr.0.01771 | kr.885.50 |
| 70.000 | kr.0.01695 | kr.1,186.50 |
| 100.000 | kr.0.01624 | kr.1,624.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |



