
PT1206FR-7W0R47L | |
|---|---|
DigiKey Part Number | 13-PT1206FR-7W0R47LTR-ND - Tape & Reel (TR) 13-PT1206FR-7W0R47LCT-ND - Cut Tape (CT) 13-PT1206FR-7W0R47LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT1206FR-7W0R47L |
Description | RES 0.47 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT1206FR-7W0R47L Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.27400 | kr.12.74 |
| 25 | kr.1.07800 | kr.26.95 |
| 50 | kr.0.95360 | kr.47.68 |
| 100 | kr.0.84830 | kr.84.83 |
| 250 | kr.0.73216 | kr.183.04 |
| 500 | kr.0.65948 | kr.329.74 |
| 1.000 | kr.0.59761 | kr.597.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.48741 | kr.2,437.05 |
| 10.000 | kr.0.45138 | kr.4,513.80 |
| 15.000 | kr.0.43287 | kr.6,493.05 |
| 25.000 | kr.0.41194 | kr.10,298.50 |
| 35.000 | kr.0.39946 | kr.13,981.10 |
| 50.000 | kr.0.38728 | kr.19,364.00 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

