
PA2512FKE7W0R002E | |
|---|---|
DigiKey Part Number | YAG6090TR-ND - Tape & Reel (TR) YAG6090CT-ND - Cut Tape (CT) YAG6090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKE7W0R002E |
Description | RES 0.002 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PA2512FKE7W0R002E Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.88mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.25900 | kr.32.59 |
| 25 | kr.2.77960 | kr.69.49 |
| 50 | kr.2.47760 | kr.123.88 |
| 100 | kr.2.22090 | kr.222.09 |
| 250 | kr.1.94004 | kr.485.01 |
| 500 | kr.1.76404 | kr.882.02 |
| 1.000 | kr.1.61442 | kr.1,614.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.37924 | kr.5,516.96 |
| 8.000 | kr.1.28750 | kr.10,300.00 |
| 12.000 | kr.1.24039 | kr.14,884.68 |
| 20.000 | kr.1.18709 | kr.23,741.80 |
| 28.000 | kr.1.16699 | kr.32,675.72 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

