
SDD8A12L01 | |
|---|---|
DigiKey Part Number | 13-SDD8A12L01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDD8A12L01 |
Description | TVS DIODE 12VWM 28VC SOD882 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 28V (Typ) Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 28V (Typ) | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 240W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 55pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.23756 | kr.2,375.60 |
| 20.000 | kr.0.21765 | kr.4,353.00 |
| 30.000 | kr.0.20741 | kr.6,222.30 |
| 50.000 | kr.0.19585 | kr.9,792.50 |
| 70.000 | kr.0.18897 | kr.13,227.90 |
| 100.000 | kr.0.18226 | kr.18,226.00 |
| 250.000 | kr.0.17752 | kr.44,380.00 |
| Unit Price without VAT: | kr.0.23756 |
|---|---|
| Unit Price with VAT: | kr.0.29695 |

