Direct

P6SMB120A/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB120A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB120A/TR13 |
Description | TVS DIODE 102VWM 165VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 165V |
Mfr | Current - Peak Pulse (10/1000µs) 3.7A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 102V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 114V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB120A/TR7 | YAGEO | 0 | 13-P6SMB120A/TR7TR-ND | kr.0.47151 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.39594 | kr.11,878.20 |
| Unit Price without VAT: | kr.0.39594 |
|---|---|
| Unit Price with VAT: | kr.0.49493 |


