P4KE43A/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.32959
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.41033
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.77530
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.32320
Datasheet
P4KE6.8A/B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE43A/B

DigiKey Part Number
13-P4KE43A/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE43A/B
Description
TVS DIODE 36.8VWM 59.3V DO204AL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
59.3V Clamp 6.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36.8V
Voltage - Breakdown (Min)
40.9V
Voltage - Clamping (Max) @ Ipp
59.3V
Current - Peak Pulse (10/1000µs)
6.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.0.35371kr.1,061.13
6.000kr.0.32164kr.1,929.84
9.000kr.0.30513kr.2,746.17
15.000kr.0.28644kr.4,296.60
21.000kr.0.27531kr.5,781.51
30.000kr.0.26444kr.7,933.20
75.000kr.0.24041kr.18,030.75
150.000kr.0.23640kr.35,460.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.35371
Unit Price with VAT:kr.0.44214