
JB12F7500R | |
|---|---|
DigiKey Part Number | 13-JB12F7500RTR-ND - Tape & Reel (TR) 13-JB12F7500RCT-ND - Cut Tape (CT) 13-JB12F7500RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB12F7500R |
Description | FUSE 1206 0.75A 63VDC FAST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 750 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.028 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm) | |
DC Cold Resistance | 850 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.10000 | kr.1.10 |
| 5 | kr.0.92800 | kr.4.64 |
| 10 | kr.0.85100 | kr.8.51 |
| 50 | kr.0.70820 | kr.35.41 |
| 100 | kr.0.65340 | kr.65.34 |
| 250 | kr.0.58748 | kr.146.87 |
| 500 | kr.0.54192 | kr.270.96 |
| 1.000 | kr.0.49994 | kr.499.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.43970 | kr.1,319.10 |
| 6.000 | kr.0.40528 | kr.2,431.68 |
| 9.000 | kr.0.38631 | kr.3,476.79 |
| 15.000 | kr.0.36359 | kr.5,453.85 |
| 21.000 | kr.0.34928 | kr.7,334.88 |
| 30.000 | kr.0.33666 | kr.10,099.80 |
| Unit Price without VAT: | kr.1.10000 |
|---|---|
| Unit Price with VAT: | kr.1.37500 |

