56 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP100JR-52-56K

DigiKey Part Number
56KWTR-ND - Tape & Reel (TR)
56KWCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FMP100JR-52-56K
Description
RES 56K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
56 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FMP100JR-52-56K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.54500kr.5.45
25kr.0.45640kr.11.41
50kr.0.40260kr.20.13
100kr.0.35510kr.35.51
250kr.0.30332kr.75.83
500kr.0.27088kr.135.44
1.000kr.0.24332kr.243.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.19039kr.951.95
10.000kr.0.17462kr.1,746.20
15.000kr.0.16652kr.2,497.80
25.000kr.0.15736kr.3,934.00
35.000kr.0.15190kr.5,316.50
50.000kr.0.14656kr.7,328.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750