FKN400JR-73-15R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.09728
Datasheet
15 Ohm Axial 5% FKN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKN400JR-73-15R

DigiKey Part Number
FKN400JR-73-15R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FKN400JR-73-15R
Description
RES 15 OHM 5% 4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 4W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FKN400JR-73-15R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Fusible, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.256" Dia x 0.689" L (6.50mm x 17.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.48993kr.2,449.65
Unit Price without VAT:kr.0.48993
Unit Price with VAT:kr.0.61241