
CX1210MKX7R7BB105 | |
|---|---|
DigiKey Part Number | 311-1253-2-ND - Tape & Reel (TR) 311-1253-1-ND - Cut Tape (CT) 311-1253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX1210MKX7R7BB105 |
Description | CAP PASSTHRU 1UF 20% 16V 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF Feed Through Capacitor 16V 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CX1210MKX7R7BB105 Models |
Category | Voltage - Rated 16V |
Manufacturer Pulse Electronics | Operating Temperature -55°C ~ 125°C |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, MLCC |
Part Status Active | Package / Case 1210 (3225 Metric) |
Type Pass Through | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Capacitance 1 µF | Height (Max) 0.067" (1.70mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C105M3RACTU | KEMET | 1.968 | 399-C1210C105M3RACTUCT-ND | kr.6.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.75000 | kr.8.75 |
| 10 | kr.5.72500 | kr.57.25 |
| 50 | kr.4.52920 | kr.226.46 |
| 100 | kr.4.15970 | kr.415.97 |
| 500 | kr.3.53544 | kr.1,767.72 |
| 1.000 | kr.3.34213 | kr.3,342.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.18313 | kr.6,366.26 |
| 4.000 | kr.3.05216 | kr.12,208.64 |
| 6.000 | kr.2.98655 | kr.17,919.30 |
| 10.000 | kr.2.91383 | kr.29,138.30 |
| 14.000 | kr.2.87130 | kr.40,198.20 |
| 20.000 | kr.2.83039 | kr.56,607.80 |
| Unit Price without VAT: | kr.8.75000 |
|---|---|
| Unit Price with VAT: | kr.10.93750 |

