
CX1206MKX7R6BB474 | |
|---|---|
DigiKey Part Number | 311-1251-2-ND - Tape & Reel (TR) 311-1251-1-ND - Cut Tape (CT) 311-1251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX1206MKX7R6BB474 |
Description | CAP PASSTHRU 0.47UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Feed Through Capacitor 10V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CX1206MKX7R6BB474 Models |
Category | Voltage - Rated 10V |
Manufacturer Pulse Electronics | Operating Temperature -55°C ~ 125°C |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, MLCC |
Part Status Active | Package / Case 1206 (3216 Metric) |
Type Pass Through | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Capacitance 0.47 µF | Height (Max) 0.055" (1.40mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C474K4RACTU | KEMET | 25.067 | 399-C1206C474K4RACTUCT-ND | kr.1.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.37100 | kr.23.71 |
| 50 | kr.1.79040 | kr.89.52 |
| 100 | kr.1.61160 | kr.161.16 |
| 500 | kr.1.31086 | kr.655.43 |
| 1.000 | kr.1.21779 | kr.1,217.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.10295 | kr.3,308.85 |
| 6.000 | kr.1.04676 | kr.6,280.56 |
| 9.000 | kr.1.01861 | kr.9,167.49 |
| 15.000 | kr.0.98742 | kr.14,811.30 |
| 21.000 | kr.0.96917 | kr.20,352.57 |
| 30.000 | kr.0.95163 | kr.28,548.90 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |






