


CS1206KKX7RBBB682 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7RBBB682TR-ND - Tape & Reel (TR) 13-CS1206KKX7RBBB682CT-ND - Cut Tape (CT) 13-CS1206KKX7RBBB682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7RBBB682 |
Description | CAP CER 6800PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7RBBB682 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.97600 | kr.9.76 |
| 50 | kr.0.70500 | kr.35.25 |
| 100 | kr.0.62200 | kr.62.20 |
| 500 | kr.0.48158 | kr.240.79 |
| 1.000 | kr.0.43835 | kr.438.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.36675 | kr.1,100.25 |
| 6.000 | kr.0.34196 | kr.2,051.76 |
| 9.000 | kr.0.32955 | kr.2,965.95 |
| 15.000 | kr.0.31579 | kr.4,736.85 |
| 21.000 | kr.0.30775 | kr.6,462.75 |
| 30.000 | kr.0.30002 | kr.9,000.60 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

