CQ0805FRNPOYBN150 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.2.88998
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.10.06366
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.88998
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.88998
Datasheet
15 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0805FRNPOYBN150

DigiKey Part Number
CQ0805FRNPOYBN150-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CQ0805FRNPOYBN150
Description
CAP CER 15PF 250V C0G/NPO 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0805FRNPOYBN150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±1%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J2500150FCTKnowles Syfer00805J2500150FCT-NDkr.2.88998Direct
CBR08C150FAGACKEMET0399-8695-2-NDkr.10.06366Direct
0805J5000150FCTKnowles Syfer00805J5000150FCT-NDkr.2.88998Upgrade
0805J6300150FCTKnowles Syfer00805J6300150FCT-NDkr.2.88998Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.98385kr.15,935.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.98385
Unit Price with VAT:kr.4.97981