


CQ0603GRNPOYBN100 | |
|---|---|
DigiKey Part Number | 13-CQ0603GRNPOYBN100TR-ND - Tape & Reel (TR) 13-CQ0603GRNPOYBN100CT-ND - Cut Tape (CT) 13-CQ0603GRNPOYBN100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0603GRNPOYBN100 |
Description | CAP CER 10PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0603GRNPOYBN100 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.66990 | kr.2,679.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.57900 | kr.15.79 |
| 50 | kr.1.16900 | kr.58.45 |
| 100 | kr.1.04420 | kr.104.42 |
| 500 | kr.0.83282 | kr.416.41 |
| 1.000 | kr.0.76765 | kr.767.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.45200 | kr.14.52 |
| 50 | kr.1.05760 | kr.52.88 |
| 100 | kr.0.93390 | kr.93.39 |
| 500 | kr.0.72352 | kr.361.76 |
| 1.000 | kr.0.65790 | kr.657.90 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

