1.5 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0100ARNPO8BN1R5

DigiKey Part Number
13-CQ0100ARNPO8BN1R5TR-ND - Tape & Reel (TR)
13-CQ0100ARNPO8BN1R5CT-ND - Cut Tape (CT)
13-CQ0100ARNPO8BN1R5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0100ARNPO8BN1R5
Description
CAP CER 1.5PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
01005 (0402 Metric)
Tolerance
±0.05pF
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Voltage - Rated
Thickness (Max)
0.009" (0.22mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.783
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.23500kr.2.35
50kr.0.15860kr.7.93
100kr.0.13500kr.13.50
500kr.0.09662kr.48.31
1.000kr.0.08489kr.84.89
2.500kr.0.07258kr.181.45
5.000kr.0.06518kr.325.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.05154kr.1,030.80
40.000kr.0.04763kr.1,905.20
60.000kr.0.04567kr.2,740.20
100.000kr.0.04351kr.4,351.00
140.000kr.0.04224kr.5,913.60
200.000kr.0.04102kr.8,204.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750