Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent



CC1210MKX5R6BB476 | |
|---|---|
DigiKey Part Number | 311-2050-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1210MKX5R6BB476 |
Description | CAP CER 47UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210MKX5R6BB476 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1210KKX5R6BB476 | YAGEO | 500 | 311-3531-2-ND | kr.1.50270 | Upgrade |
| CC1210KKX5R7BB476 | YAGEO | 0 | 311-2019-2-ND | kr.1.95652 | Upgrade |
| CC1210MKX5R7BB476 | YAGEO | 0 | 311-2054-2-ND | kr.1.47304 | Upgrade |
| CC1210MKX5R8BB476 | YAGEO | 0 | 311-4531-1-ND | kr.12.30000 | Upgrade |
| CC1210MKX7R6BB476 | YAGEO | 0 | 311-3540-1-ND | kr.14.46000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.40292 | kr.701.46 |
| 1.000 | kr.1.30629 | kr.1,306.29 |
| 1.500 | kr.1.25785 | kr.1,886.77 |
| 2.500 | kr.1.20424 | kr.3,010.60 |
| 3.500 | kr.1.17290 | kr.4,105.15 |
| 5.000 | kr.1.14277 | kr.5,713.85 |
| Unit Price without VAT: | kr.1.40292 |
|---|---|
| Unit Price with VAT: | kr.1.75365 |










