2.2 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206ZKY5V9BB225

DigiKey Part Number
311-2006-2-ND - Tape & Reel (TR)
311-2006-1-ND - Cut Tape (CT)
311-2006-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206ZKY5V9BB225
Description
CAP CER 2.2UF 50V Y5V 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206ZKY5V9BB225 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
-20%, +80%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35.578
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.07100kr.10.71
50kr.0.77480kr.38.74
100kr.0.68470kr.68.47
500kr.0.53332kr.266.66
1.000kr.0.48653kr.486.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.40842kr.1,225.26
6.000kr.0.38157kr.2,289.42
9.000kr.0.36812kr.3,313.08
15.000kr.0.35322kr.5,298.30
21.000kr.0.34451kr.7,234.71
30.000kr.0.33613kr.10,083.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000