
CC1206MRY5V9BB104 | |
|---|---|
DigiKey Part Number | 311-4504-2-ND - Tape & Reel (TR) 311-4504-1-ND - Cut Tape (CT) 311-4504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206MRY5V9BB104 |
Description | CAP CER 0.1UF 50V Y5V 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206MRY5V9BB104 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.02700 | kr.10.27 |
| 50 | kr.0.74440 | kr.37.22 |
| 100 | kr.0.65750 | kr.65.75 |
| 500 | kr.0.51100 | kr.255.50 |
| 1.000 | kr.0.46574 | kr.465.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37904 | kr.1,516.16 |
| 8.000 | kr.0.35508 | kr.2,840.64 |
| 12.000 | kr.0.34308 | kr.4,116.96 |
| 20.000 | kr.0.32979 | kr.6,595.80 |
| 28.000 | kr.0.32202 | kr.9,016.56 |
| 40.000 | kr.0.31455 | kr.12,582.00 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

