


CC1206KRX7RABB561 | |
|---|---|
DigiKey Part Number | 13-CC1206KRX7RABB561TR-ND - Tape & Reel (TR) 13-CC1206KRX7RABB561CT-ND - Cut Tape (CT) 13-CC1206KRX7RABB561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7RABB561 |
Description | CAP CER 560PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7RABB561 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.36300 | kr.13.63 |
| 50 | kr.1.00180 | kr.50.09 |
| 100 | kr.0.89080 | kr.89.08 |
| 500 | kr.0.70310 | kr.351.55 |
| 1.000 | kr.0.64516 | kr.645.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.53175 | kr.2,127.00 |
| 8.000 | kr.0.50103 | kr.4,008.24 |
| 12.000 | kr.0.48566 | kr.5,827.92 |
| 20.000 | kr.0.46862 | kr.9,372.40 |
| 28.000 | kr.0.45865 | kr.12,842.20 |
| 40.000 | kr.0.44907 | kr.17,962.80 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

