


CC1206KRX7R0BB563 | |
|---|---|
DigiKey Part Number | 13-CC1206KRX7R0BB563TR-ND - Tape & Reel (TR) 13-CC1206KRX7R0BB563CT-ND - Cut Tape (CT) 13-CC1206KRX7R0BB563DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R0BB563 |
Description | CAP CER 0.056UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R0BB563 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.22400 | kr.12.24 |
| 50 | kr.0.89400 | kr.44.70 |
| 100 | kr.0.79190 | kr.79.19 |
| 500 | kr.0.62132 | kr.310.66 |
| 1.000 | kr.0.56863 | kr.568.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.46640 | kr.1,865.60 |
| 8.000 | kr.0.43850 | kr.3,508.00 |
| 12.000 | kr.0.42452 | kr.5,094.24 |
| 20.000 | kr.0.40904 | kr.8,180.80 |
| 28.000 | kr.0.39999 | kr.11,199.72 |
| 40.000 | kr.0.39128 | kr.15,651.20 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

