


CC1206KKX7RBBB272 | |
|---|---|
DigiKey Part Number | 13-CC1206KKX7RBBB272TR-ND - Tape & Reel (TR) 13-CC1206KKX7RBBB272CT-ND - Cut Tape (CT) 13-CC1206KKX7RBBB272DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RBBB272 |
Description | CAP CER 2700PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RBBB272 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.49800 | kr.14.98 |
| 50 | kr.1.10720 | kr.55.36 |
| 100 | kr.0.98750 | kr.98.75 |
| 500 | kr.0.78502 | kr.392.51 |
| 1.000 | kr.0.72262 | kr.722.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.64550 | kr.1,936.50 |
| 6.000 | kr.0.60779 | kr.3,646.74 |
| 9.000 | kr.0.58890 | kr.5,300.10 |
| 15.000 | kr.0.56797 | kr.8,519.55 |
| 21.000 | kr.0.55574 | kr.11,670.54 |
| 30.000 | kr.0.54397 | kr.16,319.10 |
| 36.000 | kr.0.53839 | kr.19,382.04 |
| 72.000 | kr.0.51961 | kr.37,411.92 |
| 75.000 | kr.0.51861 | kr.38,895.75 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

