CS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS Series
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KKX7R9BB184

DigiKey Part Number
311-4461-2-ND - Tape & Reel (TR)
311-4461-1-ND - Cut Tape (CT)
311-4461-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KKX7R9BB184
Description
CAP CER 0.18UF 50V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.18 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KKX7R9BB184 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43.654
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.85100kr.8.51
50kr.0.61180kr.30.59
100kr.0.53820kr.53.82
500kr.0.41446kr.207.23
1.000kr.0.37638kr.376.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.32943kr.988.29
6.000kr.0.30620kr.1,837.20
9.000kr.0.28458kr.2,561.22
15.000kr.0.26959kr.4,043.85
21.000kr.0.26862kr.5,641.02
30.000kr.0.25442kr.7,632.60
36.000kr.0.25398kr.9,143.28
72.000kr.0.25247kr.18,177.84
75.000kr.0.25228kr.18,921.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750