CC1206KKX7R6BB475 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 3.816
Unit Price: kr.3.17000
Datasheet

Upgrade


YAGEO
In Stock: 12.660
Unit Price: kr.3.17000
Datasheet

Upgrade


YAGEO
In Stock: 25.200
Unit Price: kr.2.79000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.64356
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.716
Unit Price: kr.2.54000
Datasheet

Upgrade


KEMET
In Stock: 6.012
Unit Price: kr.8.81000
Datasheet

Upgrade


KEMET
In Stock: 7.906
Unit Price: kr.12.93000
Datasheet

Upgrade


KEMET
In Stock: 98.044
Unit Price: kr.3.49000
Datasheet

Upgrade


KEMET
In Stock: 13.138
Unit Price: kr.8.24000
Datasheet

Upgrade


KEMET
In Stock: 181.453
Unit Price: kr.2.54000
Datasheet

Upgrade


KEMET
In Stock: 7.725
Unit Price: kr.7.73000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.9.13000
Datasheet

Upgrade


KEMET
In Stock: 3.346
Unit Price: kr.5.64000
Datasheet

Upgrade


TDK
In Stock: 8.100
Unit Price: kr.2.92000
Datasheet
4.7 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KKX7R6BB475

DigiKey Part Number
311-1955-2-ND - Tape & Reel (TR)
311-1955-1-ND - Cut Tape (CT)
311-1955-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KKX7R6BB475
Description
CAP CER 4.7UF 10V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KKX7R6BB475 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206KKX7R7BB475YAGEO3.816311-1958-1-NDkr.3.17000Upgrade
CC1206KKX7R8BB475YAGEO12.660311-1961-1-NDkr.3.17000Upgrade
CC1206KKX7R9BB475YAGEO25.200311-1965-1-NDkr.2.79000Upgrade
1206ZC475KAT4AKYOCERA AVX0478-KGM31HR71A475KLTR-NDkr.0.64356Direct
12065C475KAT4AKYOCERA AVX4.716478-KGM31AR71H475KLCT-NDkr.2.54000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.1.92700kr.19.27
50kr.1.44040kr.72.02
100kr.1.29080kr.129.08
500kr.1.03824kr.519.12
1.000kr.0.96019kr.960.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.85333kr.1,706.66
4.000kr.0.80306kr.3,212.24
6.000kr.0.77788kr.4,667.28
10.000kr.0.74997kr.7,499.70
14.000kr.0.73365kr.10,271.10
20.000kr.0.71796kr.14,359.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250