


CC1206KKX7R6BB106 | |
|---|---|
DigiKey Part Number | 311-1952-2-ND - Tape & Reel (TR) 311-1952-1-ND - Cut Tape (CT) 311-1952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7R6BB106 |
Description | CAP CER 10UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7R6BB106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.70000 | kr.5.70 |
| 10 | kr.3.04000 | kr.30.40 |
| 50 | kr.2.41800 | kr.120.90 |
| 100 | kr.2.21950 | kr.221.95 |
| 500 | kr.1.99028 | kr.995.14 |
| 1.000 | kr.1.87072 | kr.1,870.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.68167 | kr.3,363.34 |
| 4.000 | kr.1.62616 | kr.6,504.64 |
| 6.000 | kr.1.61988 | kr.9,719.28 |
| 10.000 | kr.1.56984 | kr.15,698.40 |
| 14.000 | kr.1.56563 | kr.21,918.82 |
| 20.000 | kr.1.56149 | kr.31,229.80 |
| 24.000 | kr.1.55950 | kr.37,428.00 |
| Unit Price without VAT: | kr.5.70000 |
|---|---|
| Unit Price with VAT: | kr.7.12500 |

