


CC1206KKX7R0BB124 | |
|---|---|
DigiKey Part Number | 13-CC1206KKX7R0BB124TR-ND - Tape & Reel (TR) 13-CC1206KKX7R0BB124CT-ND - Cut Tape (CT) 13-CC1206KKX7R0BB124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7R0BB124 |
Description | CAP CER 0.12UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7R0BB124 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.33100 | kr.13.31 |
| 50 | kr.0.97500 | kr.48.75 |
| 100 | kr.0.86670 | kr.86.67 |
| 500 | kr.0.68282 | kr.341.41 |
| 1.000 | kr.0.62620 | kr.626.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.52985 | kr.1,589.55 |
| 6.000 | kr.0.49729 | kr.2,983.74 |
| 9.000 | kr.0.48099 | kr.4,328.91 |
| 15.000 | kr.0.46293 | kr.6,943.95 |
| 21.000 | kr.0.45237 | kr.9,499.77 |
| 30.000 | kr.0.44221 | kr.13,266.30 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

