Parametric Equivalent
Direct
Direct
Parametric Equivalent



CC1206JPX7R9BB682 | |
|---|---|
DigiKey Part Number | 13-CC1206JPX7R9BB682TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1206JPX7R9BB682 |
Description | CAP CER 6800PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JPX7R9BB682 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206JRX7R9BB682 | YAGEO | 4.063 | 13-CC1206JRX7R9BB682CT-ND | kr.2.03000 | Parametric Equivalent |
| VJ1206Y682JXACW1BC | Vishay Vitramon | 0 | VJ1206Y682JXACW1BC-ND | kr.0.45372 | Direct |
| VJ1206Y682JXAPW1BC | Vishay Vitramon | 0 | VJ1206Y682JXAPW1BC-ND | kr.0.58723 | Direct |
| KGM31BR71H682JT | KYOCERA AVX | 4.000 | 478-KGM31BR71H682JTCT-ND | kr.1.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.40885 | kr.6,132.75 |
| Unit Price without VAT: | kr.0.40885 |
|---|---|
| Unit Price with VAT: | kr.0.51106 |




