1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1206FRNPO9BN561

DigiKey Part Number
13-CC1206FRNPO9BN561TR-ND - Tape & Reel (TR)
13-CC1206FRNPO9BN561CT-ND - Cut Tape (CT)
13-CC1206FRNPO9BN561DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206FRNPO9BN561
Description
CAP CER 560PF 50V C0G/NPO 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
560 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206FRNPO9BN561 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.847
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.88000kr.2.88
10kr.1.72800kr.17.28
50kr.1.28520kr.64.26
100kr.1.14940kr.114.94
500kr.0.92108kr.460.54
1.000kr.0.85056kr.850.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.74472kr.2,978.88
8.000kr.0.70542kr.5,643.36
12.000kr.0.68573kr.8,228.76
20.000kr.0.66391kr.13,278.20
28.000kr.0.65116kr.18,232.48
40.000kr.0.63889kr.25,555.60
48.000kr.0.63307kr.30,387.36
96.000kr.0.61245kr.58,795.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.88000
Unit Price with VAT:kr.3.60000