1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805ZKY5V9BB105

DigiKey Part Number
311-1909-2-ND - Tape & Reel (TR)
311-1909-1-ND - Cut Tape (CT)
311-1909-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805ZKY5V9BB105
Description
CAP CER 1UF 50V Y5V 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805ZKY5V9BB105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
-20%, +80%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31.224
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.73500kr.7.35
50kr.0.52120kr.26.06
100kr.0.45710kr.45.71
500kr.0.34832kr.174.16
1.000kr.0.31491kr.314.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.26064kr.781.92
6.000kr.0.24145kr.1,448.70
9.000kr.0.23184kr.2,086.56
15.000kr.0.22120kr.3,318.00
21.000kr.0.21498kr.4,514.58
30.000kr.0.20900kr.6,270.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750