
CC0805ZKY5V8BB225 | |
|---|---|
DigiKey Part Number | 311-1908-2-ND - Tape & Reel (TR) 311-1908-1-ND - Cut Tape (CT) 311-1908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805ZKY5V8BB225 |
Description | CAP CER 2.2UF 25V Y5V 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805ZKY5V8BB225 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.74200 | kr.7.42 |
| 50 | kr.0.52740 | kr.26.37 |
| 100 | kr.0.46220 | kr.46.22 |
| 500 | kr.0.35238 | kr.176.19 |
| 1.000 | kr.0.31865 | kr.318.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.26383 | kr.791.49 |
| 6.000 | kr.0.24447 | kr.1,466.82 |
| 9.000 | kr.0.23477 | kr.2,112.93 |
| 15.000 | kr.0.22403 | kr.3,360.45 |
| 21.000 | kr.0.21775 | kr.4,572.75 |
| 30.000 | kr.0.21171 | kr.6,351.30 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

