
CC0805ZKY5V6BB475 | |
|---|---|
DigiKey Part Number | 311-1906-2-ND - Tape & Reel (TR) 311-1906-1-ND - Cut Tape (CT) 311-1906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805ZKY5V6BB475 |
Description | CAP CER 4.7UF 10V Y5V 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805ZKY5V6BB475 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.79900 | kr.7.99 |
| 50 | kr.0.57180 | kr.28.59 |
| 100 | kr.0.50150 | kr.50.15 |
| 500 | kr.0.38434 | kr.192.17 |
| 1.000 | kr.0.34813 | kr.348.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.28910 | kr.867.30 |
| 6.000 | kr.0.26835 | kr.1,610.10 |
| 9.000 | kr.0.25797 | kr.2,321.73 |
| 15.000 | kr.0.24646 | kr.3,696.90 |
| 21.000 | kr.0.23973 | kr.5,034.33 |
| 30.000 | kr.0.23326 | kr.6,997.80 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

