Upgrade
Upgrade
Similar
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



CC0805KRX7RABB221 | |
|---|---|
DigiKey Part Number | 311-1476-2-ND - Tape & Reel (TR) 311-1476-1-ND - Cut Tape (CT) 311-1476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7RABB221 |
Description | CAP CER 220PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7RABB221 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805KRX7RBBB221 | YAGEO | 2 | 311-4337-1-ND | kr.1.20000 | Upgrade |
| CC0805KRX7RYBB221 | YAGEO | 2.850 | 13-CC0805KRX7RYBB221CT-ND | kr.0.82000 | Upgrade |
| CC0805JRNPOABN221 | YAGEO | 19.900 | 311-1482-1-ND | kr.0.89000 | Similar |
| CC0805JRNPOBBN221 | YAGEO | 44.584 | 311-4257-1-ND | kr.1.01000 | Similar |
| CC0805JRNPOYBN221 | YAGEO | 2.240 | 311-4260-1-ND | kr.0.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.38000 | kr.3.80 |
| 50 | kr.0.26240 | kr.13.12 |
| 100 | kr.0.22630 | kr.22.63 |
| 500 | kr.0.16648 | kr.83.24 |
| 1.000 | kr.0.14804 | kr.148.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11474 | kr.458.96 |
| 8.000 | kr.0.10503 | kr.840.24 |
| 12.000 | kr.0.10017 | kr.1,202.04 |
| 20.000 | kr.0.09478 | kr.1,895.60 |
| 28.000 | kr.0.09164 | kr.2,565.92 |
| 40.000 | kr.0.08861 | kr.3,544.40 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |





