0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KRX7R9BB822

DigiKey Part Number
311-4331-2-ND - Tape & Reel (TR)
311-4331-1-ND - Cut Tape (CT)
311-4331-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KRX7R9BB822
Description
CAP CER 8200PF 50V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KRX7R9BB822 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.214
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.44200kr.4.42
50kr.0.30720kr.15.36
100kr.0.26560kr.26.56
500kr.0.19738kr.98.69
1.000kr.0.17632kr.176.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11127kr.445.08
8.000kr.0.10324kr.825.92
12.000kr.0.09925kr.1,191.00
20.000kr.0.09857kr.1,971.40
28.000kr.0.09482kr.2,654.96
40.000kr.0.09443kr.3,777.20
48.000kr.0.09424kr.4,523.52
96.000kr.0.09359kr.8,984.64
100.000kr.0.09355kr.9,355.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250