


CC0805KRX7R9BB561 | |
|---|---|
DigiKey Part Number | 311-1125-2-ND - Tape & Reel (TR) 311-1125-1-ND - Cut Tape (CT) 311-1125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R9BB561 |
Description | CAP CER 560PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R9BB561 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805KRX7RYBB561 | YAGEO | 4.540 | 13-CC0805KRX7RYBB561CT-ND | kr.1.27000 | Upgrade |
| CC0805JRNPO0BN561 | YAGEO | 12.000 | 311-1848-1-ND | kr.1.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.44400 | kr.4.44 |
| 50 | kr.0.30680 | kr.15.34 |
| 100 | kr.0.26630 | kr.26.63 |
| 500 | kr.0.19718 | kr.98.59 |
| 1.000 | kr.0.17600 | kr.176.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13747 | kr.549.88 |
| 8.000 | kr.0.12630 | kr.1,010.40 |
| 12.000 | kr.0.12071 | kr.1,448.52 |
| 20.000 | kr.0.11452 | kr.2,290.40 |
| 28.000 | kr.0.11090 | kr.3,105.20 |
| 40.000 | kr.0.10742 | kr.4,296.80 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

