


CC0805KRX7R0BB221 | |
|---|---|
DigiKey Part Number | 311-1480-2-ND - Tape & Reel (TR) 311-1480-1-ND - Cut Tape (CT) 311-1480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R0BB221 |
Description | CAP CER 220PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R0BB221 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.37400 | kr.3.74 |
| 50 | kr.0.25860 | kr.12.93 |
| 100 | kr.0.22380 | kr.22.38 |
| 500 | kr.0.16434 | kr.82.17 |
| 1.000 | kr.0.14607 | kr.146.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11319 | kr.452.76 |
| 8.000 | kr.0.10356 | kr.828.48 |
| 12.000 | kr.0.09876 | kr.1,185.12 |
| 20.000 | kr.0.09343 | kr.1,868.60 |
| 28.000 | kr.0.09032 | kr.2,528.96 |
| 40.000 | kr.0.08733 | kr.3,493.20 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

