1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KFX7R8BB105

DigiKey Part Number
13-CC0805KFX7R8BB105TR-ND - Tape & Reel (TR)
13-CC0805KFX7R8BB105CT-ND - Cut Tape (CT)
13-CC0805KFX7R8BB105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KFX7R8BB105
Description
CAP CER 1UF 25V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KFX7R8BB105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08053C105KAT4AKYOCERA AVX26.359478-KGM21AR71E105KLCT-NDkr.1.20000Direct
0805B105K250CTWalsin Technology Corporation8.9511292-0805B105K250CT-NDkr.0.63000Direct
LD053C105KAB2AKYOCERA AVX4.971478-11458-1-NDkr.10.02000Direct
VJ0805Y105KXXTW1BCVishay Vitramon1.710720-VJ0805Y105KXXTW1BCCT-NDkr.1.52000Direct
C2012X7R1E105K125ABTDK53.733445-1354-1-NDkr.1.39000Similar
In-Stock: 5.409
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.47600kr.4.76
50kr.0.33340kr.16.67
100kr.0.28910kr.28.91
500kr.0.21506kr.107.53
1.000kr.0.19229kr.192.29
2.500kr.0.16839kr.420.98
5.000kr.0.15401kr.770.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13542kr.1,354.20
20.000kr.0.12617kr.2,523.40
30.000kr.0.12153kr.3,645.90
50.000kr.0.11639kr.5,819.50
70.000kr.0.11339kr.7,937.30
100.000kr.0.11050kr.11,050.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500