


CC0805JRX7R9BB822 | |
|---|---|
DigiKey Part Number | 311-4284-2-ND - Tape & Reel (TR) 311-4284-1-ND - Cut Tape (CT) 311-4284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7R9BB822 |
Description | CAP CER 8200PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7R9BB822 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.50600 | kr.5.06 |
| 50 | kr.0.35580 | kr.17.79 |
| 100 | kr.0.30980 | kr.30.98 |
| 500 | kr.0.23180 | kr.115.90 |
| 1.000 | kr.0.20787 | kr.207.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17847 | kr.713.88 |
| 8.000 | kr.0.15057 | kr.1,204.56 |
| 12.000 | kr.0.13630 | kr.1,635.60 |
| 20.000 | kr.0.13542 | kr.2,708.40 |
| 28.000 | kr.0.12155 | kr.3,403.40 |
| 40.000 | kr.0.12108 | kr.4,843.20 |
| 48.000 | kr.0.12085 | kr.5,800.80 |
| 96.000 | kr.0.12005 | kr.11,524.80 |
| 100.000 | kr.0.12001 | kr.12,001.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

