0.015 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805JRX7R0BB153

DigiKey Part Number
13-CC0805JRX7R0BB153TR-ND - Tape & Reel (TR)
13-CC0805JRX7R0BB153CT-ND - Cut Tape (CT)
13-CC0805JRX7R0BB153DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JRX7R0BB153
Description
CAP CER 0.015UF 100V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JRX7R0BB153 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21AR72A153JUKYOCERA AVX344.342478-KGM21AR72A153JUCT-NDkr.1.08000Direct
C0805C153J1HACTUKEMET1.754399-C0805C153J1HACTUCT-NDkr.5.83000Upgrade
C0805C153J1RACTUKEMET3.040399-C0805C153J1RACTUCT-NDkr.2.73000Upgrade
C0805C153J1GACTUKEMET5.201399-C0805C153J1GACTUCT-NDkr.4.56000Similar
C2012C0G2A153J085ACTDK6.653445-172667-1-NDkr.1.97000Similar
In-Stock: 1.960
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.45600kr.4.56
50kr.0.31820kr.15.91
100kr.0.27640kr.27.64
500kr.0.20528kr.102.64
1.000kr.0.18342kr.183.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14352kr.574.08
8.000kr.0.13198kr.1,055.84
12.000kr.0.12620kr.1,514.40
20.000kr.0.11980kr.2,396.00
28.000kr.0.11606kr.3,249.68
40.000kr.0.11246kr.4,498.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500