
CC0805JRNPOYBN102 | |
|---|---|
DigiKey Part Number | 13-CC0805JRNPOYBN102TR-ND - Tape & Reel (TR) 13-CC0805JRNPOYBN102CT-ND - Cut Tape (CT) 13-CC0805JRNPOYBN102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOYBN102 |
Description | CAP CER 1000PF 250V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOYBN102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C102JAGACTU | KEMET | 4.345 | 399-15006-1-ND | kr.2.98000 | Direct |
| C0805C102JBRACTU | KEMET | 2.785 | 399-C0805C102JBRACTUCT-ND | kr.3.11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.70400 | kr.7.04 |
| 50 | kr.0.49840 | kr.24.92 |
| 100 | kr.0.43560 | kr.43.56 |
| 500 | kr.0.33132 | kr.165.66 |
| 1.000 | kr.0.29912 | kr.299.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.23907 | kr.956.28 |
| 8.000 | kr.0.22206 | kr.1,776.48 |
| 12.000 | kr.0.21355 | kr.2,562.60 |
| 20.000 | kr.0.20412 | kr.4,082.40 |
| 28.000 | kr.0.19861 | kr.5,561.08 |
| 40.000 | kr.0.19331 | kr.7,732.40 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

