CC0805JKX7R8BB225 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.19986
Datasheet
2.2 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805JKX7R8BB225

DigiKey Part Number
13-CC0805JKX7R8BB225TR-ND - Tape & Reel (TR)
13-CC0805JKX7R8BB225CT-ND - Cut Tape (CT)
13-CC0805JKX7R8BB225DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JKX7R8BB225
Description
CAP CER 2.2UF 25V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805B225J250CTWalsin Technology Corporation01292-0805B225J250CTTR-NDkr.0.19986Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.95700kr.9.57
50kr.0.69240kr.34.62
100kr.0.61050kr.61.05
500kr.0.47246kr.236.23
1.000kr.0.42992kr.429.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.35946kr.1,078.38
6.000kr.0.33503kr.2,010.18
9.000kr.0.32280kr.2,905.20
15.000kr.0.30925kr.4,638.75
21.000kr.0.30133kr.6,327.93
30.000kr.0.29371kr.8,811.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250