


AC0201KRX5R6BB223 | |
|---|---|
DigiKey Part Number | 13-AC0201KRX5R6BB223TR-ND - Tape & Reel (TR) 13-AC0201KRX5R6BB223CT-ND - Cut Tape (CT) 13-AC0201KRX5R6BB223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201KRX5R6BB223 |
Description | CAP CER 0.022UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22800 | kr.2.28 |
| 50 | kr.0.15460 | kr.7.73 |
| 100 | kr.0.13190 | kr.13.19 |
| 500 | kr.0.09434 | kr.47.17 |
| 1.000 | kr.0.08286 | kr.82.86 |
| 2.500 | kr.0.07080 | kr.177.00 |
| 5.000 | kr.0.06355 | kr.317.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.05201 | kr.780.15 |
| 30.000 | kr.0.04786 | kr.1,435.80 |
| 45.000 | kr.0.04578 | kr.2,060.10 |
| 75.000 | kr.0.04348 | kr.3,261.00 |
| 105.000 | kr.0.04213 | kr.4,423.65 |
| 150.000 | kr.0.04084 | kr.6,126.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

