4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KPX5R5BB475

DigiKey Part Number
13-CC0603KPX5R5BB475TR-ND - Tape & Reel (TR)
13-CC0603KPX5R5BB475CT-ND - Cut Tape (CT)
13-CC0603KPX5R5BB475DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KPX5R5BB475
Description
CAP CER 4.7UF 6.3V X5R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KPX5R5BB475 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.646
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.76100kr.7.61
50kr.0.54140kr.27.07
100kr.0.47490kr.47.49
500kr.0.36278kr.181.39
1.000kr.0.32829kr.328.29
2.500kr.0.29187kr.729.68
5.000kr.0.26994kr.1,349.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.23133kr.3,469.95
30.000kr.0.21873kr.6,561.90
45.000kr.0.21242kr.9,558.90
75.000kr.0.20542kr.15,406.50
105.000kr.0.20133kr.21,139.65
150.000kr.0.19739kr.29,608.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250