
CC0603JRNPO0BN102 | |
|---|---|
DigiKey Part Number | 311-1746-2-ND - Tape & Reel (TR) 311-1746-1-ND - Cut Tape (CT) 311-1746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRNPO0BN102 |
Description | CAP CER 1000PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRNPO0BN102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.39300 | kr.3.93 |
| 50 | kr.0.27260 | kr.13.63 |
| 100 | kr.0.23520 | kr.23.52 |
| 500 | kr.0.17320 | kr.86.60 |
| 1.000 | kr.0.15425 | kr.154.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11978 | kr.479.12 |
| 8.000 | kr.0.10973 | kr.877.84 |
| 12.000 | kr.0.10470 | kr.1,256.40 |
| 20.000 | kr.0.09914 | kr.1,982.80 |
| 28.000 | kr.0.09588 | kr.2,684.64 |
| 40.000 | kr.0.09275 | kr.3,710.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

