


CC0603JPX7R9BB333 | |
|---|---|
DigiKey Part Number | 13-CC0603JPX7R9BB333TR-ND - Tape & Reel (TR) 13-CC0603JPX7R9BB333CT-ND - Cut Tape (CT) 13-CC0603JPX7R9BB333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JPX7R9BB333 |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JPX7R9BB333 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.36800 | kr.3.68 |
| 50 | kr.0.25240 | kr.12.62 |
| 100 | kr.0.21750 | kr.21.75 |
| 500 | kr.0.15976 | kr.79.88 |
| 1.000 | kr.0.14189 | kr.141.89 |
| 2.500 | kr.0.12317 | kr.307.93 |
| 5.000 | kr.0.11191 | kr.559.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.09335 | kr.1,400.25 |
| 30.000 | kr.0.08688 | kr.2,606.40 |
| 45.000 | kr.0.08365 | kr.3,764.25 |
| 75.000 | kr.0.08006 | kr.6,004.50 |
| 105.000 | kr.0.07796 | kr.8,185.80 |
| 150.000 | kr.0.07595 | kr.11,392.50 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

