
CC0603JPNPO0BN471 | |
|---|---|
DigiKey Part Number | 13-CC0603JPNPO0BN471TR-ND - Tape & Reel (TR) 13-CC0603JPNPO0BN471CT-ND - Cut Tape (CT) 13-CC0603JPNPO0BN471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JPNPO0BN471 |
Description | CAP CER 470PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.37800 | kr.3.78 |
| 50 | kr.0.26240 | kr.13.12 |
| 100 | kr.0.22590 | kr.22.59 |
| 500 | kr.0.16652 | kr.83.26 |
| 1.000 | kr.0.14829 | kr.148.29 |
| 2.500 | kr.0.12900 | kr.322.50 |
| 5.000 | kr.0.11743 | kr.587.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.10314 | kr.1,547.10 |
| 30.000 | kr.0.09615 | kr.2,884.50 |
| 45.000 | kr.0.09266 | kr.4,169.70 |
| 75.000 | kr.0.08879 | kr.6,659.25 |
| 105.000 | kr.0.08652 | kr.9,084.60 |
| 150.000 | kr.0.08434 | kr.12,651.00 |
| 180.000 | kr.0.08331 | kr.14,995.80 |
| 360.000 | kr.0.07984 | kr.28,742.40 |
| 375.000 | kr.0.07965 | kr.29,868.75 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

