


CC0402KRX7R9BB472 | |
|---|---|
DigiKey Part Number | 311-1418-2-ND - Tape & Reel (TR) 311-1418-1-ND - Cut Tape (CT) 311-1418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R9BB472 |
Description | CAP CER 4700PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R9BB472 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.13300 | kr.1.33 |
| 50 | kr.0.08620 | kr.4.31 |
| 100 | kr.0.07230 | kr.7.23 |
| 500 | kr.0.05034 | kr.25.17 |
| 1.000 | kr.0.04356 | kr.43.56 |
| 2.500 | kr.0.03654 | kr.91.35 |
| 5.000 | kr.0.03232 | kr.161.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02748 | kr.274.80 |
| 20.000 | kr.0.02477 | kr.495.40 |
| 30.000 | kr.0.02342 | kr.702.60 |
| 50.000 | kr.0.02193 | kr.1,096.50 |
| 70.000 | kr.0.02105 | kr.1,473.50 |
| 100.000 | kr.0.02021 | kr.2,021.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


