


CC0402KRX7R9BB153 | |
|---|---|
DigiKey Part Number | 311-3813-2-ND - Tape & Reel (TR) 311-3813-1-ND - Cut Tape (CT) 311-3813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R9BB153 |
Description | CAP CER 0.015UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R9BB153 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.30400 | kr.3.04 |
| 50 | kr.0.20800 | kr.10.40 |
| 100 | kr.0.17820 | kr.17.82 |
| 500 | kr.0.12946 | kr.64.73 |
| 1.000 | kr.0.11450 | kr.114.50 |
| 2.500 | kr.0.09878 | kr.246.95 |
| 5.000 | kr.0.08932 | kr.446.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07766 | kr.776.60 |
| 20.000 | kr.0.07157 | kr.1,431.40 |
| 30.000 | kr.0.06853 | kr.2,055.90 |
| 50.000 | kr.0.06515 | kr.3,257.50 |
| 70.000 | kr.0.06318 | kr.4,422.60 |
| 100.000 | kr.0.06128 | kr.6,128.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

